
Thin film chip resistor, 0805 case size (2012 metric), offering 330 Ohm resistance with a tight 0.5% tolerance. Features a 1/5W power rating and a ±25ppm/°C temperature coefficient. Designed for surface mount technology (SMT) with tin contact plating, operating across a -55°C to +125°C temperature range. Packaged in tape and reel for automated assembly, with a 150V voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW0805330RDEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 0.5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0805330RDEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
