The TNPW08053K90BEEA is a 3.9kR 0.1% SMD/SMT resistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0805 package with a height of 0.022inch and a width of 1.2mm. The resistor is RoHS compliant and features moisture resistant and anti-sulfur properties. It has a maximum power dissipation of 200mW and a voltage rating of 150V.
Vishay TNPW08053K90BEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08053K90BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.