High-precision 0805 SMD chip resistor offering 402 ohms resistance with a tight 0.1% tolerance. Features a 25ppm temperature coefficient, 200mW power dissipation, and a wide operating temperature range of -55°C to 155°C. Designed for demanding applications with moisture resistance, anti-sulfur properties, and AEC-Q200 automotive qualification. Packaged in tape and reel for efficient surface mount assembly.
Vishay TNPW0805402RBEEN technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 402R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0805402RBEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
