
High-precision 0805 SMD chip resistor featuring thin film technology for 46.4 kOhms resistance with a tight 0.1% tolerance. Designed for demanding applications, it offers a 25ppm temperature coefficient, 125mW power dissipation, and a wide operating temperature range of -55°C to 125°C. This moisture-resistant component is automotive AEC-Q200 qualified and anti-sulfur protected, with tin contact plating and a 150V voltage rating. Packaged in tape and reel for efficient SMT assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW080546K4BEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 46.4kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW080546K4BEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.