The TNPW0805549KBEEN is a 150V 549kR 0.1% SMD/SMT chip resistor from Vishay, featuring moisture-resistant and automotive AEC-Q200 compliant construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in a 1000-piece tape and reel packaging with a 0805 case code, measuring 0.022inch in height and 0.079inch in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW0805549KBEEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 549kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0805549KBEEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.