Vishay TNPW08055K69BEEN technical specifications.
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Resistance | 5690R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08055K69BEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.