
The TNPW08056K49BEEA is a 150V 6.49kR 0.1% chip resistor from Vishay, packaged in a 0805 case. It is designed for use in automotive applications and features moisture resistance and anti-sulfur properties. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in quantities of 5000 and is packaged in tape and reel.
Sign in to ask questions about the Vishay TNPW08056K49BEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW08056K49BEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 6.49kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08056K49BEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
