The Vishay TNPW08058K25BETY is a fixed chip resistor with a resistance of 8.25kR and a tolerance of 0.1%. It has a voltage rating of 150V and is designed for surface mount technology (SMT) applications. The resistor is packaged in a 0805 case and is available on tape and reel. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Vishay TNPW08058K25BETY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW08058K25BETY technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 8.25kR |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW08058K25BETY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.