
The TNPW080593R1BEEA is a 150V 0.1% tolerance chip resistor from Vishay, featuring a 75V DC rated voltage and 93.1 ohm resistance. It has a moisture-resistant and automotive AEC-Q200 compliant design, with a maximum operating temperature range of -55°C to 125°C. The resistor is packaged in a 0805 case, suitable for surface mount technology (SMT) applications, and is available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 93.1R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Width | 0.049inch |
| RoHS | Compliant |