Res Thin Film 1206 101 Ohm 0.1% 1/4W 25ppm/C Molded SMD Blister T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW1206101RBETY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 101R |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW1206101RBETY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.