This 200V 147R 0.1% chip resistor is designed for high-reliability applications. It features a moisture-resistant construction and meets the automotive AEC-Q200 standard. The resistor is available in a 1206 package with a maximum power dissipation of 250mW and a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including automotive and industrial systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW1206147RBEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 147R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW1206147RBEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.