
150 Ohm chip resistor with 0.1% tolerance and 0.4W power dissipation. Features a 1206 SMD/SMT case code (3216 metric) with tin contact plating. Operating temperature range from -55°C to 125°C, with a 200V voltage rating. Automotive AEC-Q200 qualified, moisture resistant, and anti-sulfur.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW1206150RBEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW1206150RBEEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW1206150RBEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.