The TNPW1206154KBEEA is a 200V 154kR 0.1% SMD/SMT chip resistor from Vishay, featuring moisture resistant and automotive AEC-Q200 compliant construction. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 250mW. The resistor is packaged in a 1206 case, with a lead-free tin contact plating and a tape and reel packaging quantity of 5000.
Vishay TNPW1206154KBEEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 154kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW1206154KBEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.