Res Thin Film 1206 162K Ohm 1% 1/4W 25ppm/C Molded SMD SMD Paper T/R
Vishay TNPW1206162KFETA technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 162kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW1206162KFETA to view detailed technical specifications.
No datasheet is available for this part.