Res Thin Film 1206 16.2K Ohm 0.1% 1/4W 10ppm/C Molded SMD SMD Paper T/R
Vishay TNPW120616K2BYEA technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 16.2kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW120616K2BYEA to view detailed technical specifications.
No datasheet is available for this part.