The TNPW12061K33BEEA is a 200V 1.33kR resistor from Vishay, packaged in a 1206 SMD/SMT package. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 250mW. This resistor is RoHS compliant and features a lead-free tin contact plating. It is available in a tape and reel packaging with 5000 units per package.
Sign in to ask questions about the Vishay TNPW12061K33BEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW12061K33BEEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.33kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW12061K33BEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.