The 200V 1.89kR 1206 SMD/SMT Resistor is a fixed resistor with a voltage rating of 200V and a resistance of 1.89kR. It has a package type of 1206 and is terminated in SMD/SMT. The resistor operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 250mW. It is RoHS compliant and features moisture resistance and automotive AEC-Q200 certification.
Checking distributor stock and pricing after the page loads.
Vishay TNPW12061K89BEEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.89kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
