The TNPW12061M80BEEA is a 1206 chip resistor from Vishay with a resistance of 1.8MR and a tolerance of 0.1%. It is designed for high-reliability applications and is compliant with AEC-Q200 standards. The resistor is packaged in a moisture-resistant 1206 case and has a maximum operating temperature range of -55°C to 125°C. It can handle a maximum power dissipation of 250mW and is available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW12061M80BEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW12061M80BEEA technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.8MR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW12061M80BEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.