
The TNPW120620K0FEEA is a fixed resistor from Vishay with a voltage rating of 200V and a tolerance of 1%. It has a resistance of 20kR and is available in a 1206 package. The resistor is lead free and RoHS compliant. It operates over a temperature range of -55°C to 155°C and is suitable for surface mount technology (SMT) applications.
Vishay TNPW120620K0FEEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
