The TNPW120620K0FHEA is a 1206 chip resistor from Vishay with a resistance of 20kR and a tolerance of 1%. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel. The resistor features a tin contact plating and is RoHS compliant.
Vishay TNPW120620K0FHEA technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.