The TNPW120620K5FEEA is a 20.5k ohm, 1% tolerance chip resistor available in a 1206 package. It is manufactured by Vishay and is RoHS compliant. The resistor operates over a temperature range of -55°C to 125°C and is packaged on tape and reel. It features tin contact plating and is not radiation hardened.
Sign in to ask questions about the Vishay TNPW120620K5FEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW120620K5FEEA technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20.5kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW120620K5FEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.