The TNPW120622R1BETA is a 22.1 ohm, 0.1% tolerance, 250 milliwatt SMD chip resistor from Vishay. It is available in a 1206 package and is rated for operation between -55°C and 125°C. The resistor is not RoHS compliant and is packaged in tape and reel quantities of 5000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW120622R1BETA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 22.1R |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW120622R1BETA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.