The TNPW1206232RBYEA is a 232 ohm, 0.1% tolerance chip resistor available in a 1206 package with tin contact plating. It operates over a temperature range of -55°C to 125°C and is packaged on tape and reel. This resistor is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW1206232RBYEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW1206232RBYEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.