The TNPW1206240RBYCN is a 1206 package chip resistor from Vishay with a resistance of 240 ohms and a tolerance of 0.1%. It operates over a temperature range of -55°C to 125°C and is packaged on tape and reel. The resistor features tin/lead contact plating and is not RoHS compliant.
Sign in to ask questions about the Vishay TNPW1206240RBYCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW1206240RBYCN technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 240R |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW1206240RBYCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.