
Thin film chip resistor, 1206 case size, offering 2k Ohm resistance with a tight 0.1% tolerance. Features a 0.25W power rating, 200V voltage rating, and a wide operating temperature range from -55°C to 125°C. Constructed with tin contact plating and a molded SMD/SMT termination, this component is moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Vishay TNPW12062K00BEEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW12062K00BEEN technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW12062K00BEEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.