The TNPW12062K00FEEA is a 2kR 1% chip resistor available in a 1206 package, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel and is RoHS compliant. The resistor has a tin contact plating and a resistance of 2kR.
Sign in to ask questions about the Vishay TNPW12062K00FEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW12062K00FEEA technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW12062K00FEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.