
The TNPW120641R2BETA is a 41.2 ohm, 0.1% tolerance, 250mW power dissipation, 1206 package size, surface mount chip resistor from Vishay. It has a maximum operating temperature range of -55°C to 125°C and is available in quantities of 5000 units per reel. The resistor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW120641R2BETA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW120641R2BETA technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 41.2R |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW120641R2BETA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.