The TNPW1206448KBEEN resistor from Vishay features a 200V voltage rating and 448kR resistance value with a tolerance of 0.1%. It is packaged in a 1206 case, measuring 0.55mm in height, 3.2mm in length, and 1.6mm in width. Operating temperatures range from -55°C to 125°C, and the component is RoHS compliant and suitable for surface mount technology (SMT).
Vishay TNPW1206448KBEEN technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 448kR |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.