
Res Thin Film 1206 44.8K Ohm 0.1% 1/4W ±25ppm/C Molded SMD Paper T/R
Checking distributor stock and pricing after the page loads.
Vishay TNPW120644K8BETA technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 44.8kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
No datasheet is available for this part.