The TNPW120649R9FETY is a 100V 1% 49.9R chip resistor from Vishay, packaged in a 1206 case with a height of 0.61mm and a width of 1.6mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging and features tin/lead contact plating. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Height | 0.61mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 49.9R |
| Series | TNPW |
| Tolerance | 1% |
| Voltage Rating | 100V |
| Width | 1.6mm |
| RoHS | Compliant |