The TNPW12064K87BEEA is a 200V 4.87kR 0.1% SMD/SMT chip resistor from Vishay with a moisture-resistant and automotive AEC-Q200 compliant design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in a 1206 package with a height of 0.026inch and a length of 0.126inch, and is packaged in tape and reel with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW12064K87BEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW12064K87BEEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.87kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW12064K87BEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.