Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VISHAY
TNPW12064K93BEEN
Datasheet
Vishay
(Dale)
TNPW12064K93BEEN
Unknown
TNPW1206 4K93 0.1% T-9 E52 e3
Passive Components
Resistors
Passive Components
Resistors
Fixed Resistors
Chip Resistors (SMD)
TNPW1206 4K93 0.1% T-9 E52 e3
Package
1206
Resistance
4930R
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
1206
Resistance
4930R
RoHS Compliant
Yes
Tolerance
0.1%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account