SMD chip resistor featuring 511 kOhms resistance and 0.1% tolerance. This thin film resistor operates across a -55°C to +155°C temperature range with a 200V voltage rating and 400mW power dissipation. The 1206 (3216 metric) case size offers moisture resistance, anti-sulfur properties, and automotive AEC-Q200 qualification. It is lead-free, RoHS compliant, and packaged on tape and reel.
Vishay TNPW1206511KBEEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 511kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW1206511KBEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.