
The TNPW1206511RBEEA is a 200V 511R 0.1% SMD/SMT chip resistor from Vishay. It features moisture resistance and automotive AEC-Q200 compliance. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 1206 package with a height of 0.026inch and a length of 0.126inch. The resistor is RoHS compliant and packaged in tape and reel quantities of 5000.
Vishay TNPW1206511RBEEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 511R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW1206511RBEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.