The TNPW120654R9BEEN is a 200V, 100V DC rated, 54.9 ohm, 0.1% tolerance, 250mW power dissipation SMD/SMT resistor with a 1206 case size. It is available in a tape and reel packaging with 1000 units per package. The resistor is RoHS compliant and features moisture resistant and anti-sulfur properties. It operates over a temperature range of -55°C to 125°C.
Vishay TNPW120654R9BEEN technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 54.9R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW120654R9BEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.