The TNPW1206910RBEEN is a 910 ohm, 0.1% tolerance, 250mW power dissipation SMD resistor from Vishay, packaged in a 1206 case. It is designed for automotive applications and is compliant with AEC-Q200. The resistor operates over a temperature range of -55°C to 125°C and is available in tape and reel packaging with 1000 units per package.
Vishay TNPW1206910RBEEN technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW1206910RBEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.