Vishay TNPW1210100RBETY technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 2.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW1210100RBETY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.