The TNPW1210 191R 0.1% resistor is a moisture resistant chip resistor with a resistance of 191 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1210 case and is available in quantities of 1000 on tape and reel. It is RoHS compliant and features anti-sulfur properties.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW1210191RBEEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 191R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.096inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW1210191RBEEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.