
The TNPW1210 is a moisture resistant chip resistor with a resistance of 19.1kR and a tolerance of 0.1%. It has a maximum power dissipation of 333mW and is available in a package quantity of 1000. The resistor is packaged in tape and reel and is RoHS compliant. It has a height of 0.03inch, length of 0.126inch, and width of 0.096inch, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW121019K1BEEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 19.1kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.096inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW121019K1BEEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.