The TNPW12101K50BETA is a fixed resistor from Vishay with a voltage rating of 200V and a resistance of 1.5kR. It has a tolerance of 0.1% and is available in a 1210 package with a height of 0.03inch and a length of 0.126inch. The resistor is designed to operate over a temperature range of -55°C to 125°C and has a maximum power dissipation of 333mW.
Sign in to ask questions about the Vishay TNPW12101K50BETA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW12101K50BETA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin, Lead |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 2.45mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW12101K50BETA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.