The TNPW12101M24BEEA is a 1210-form-factor chip resistor with a resistance of 1.24 megohms and a tolerance of 0.1%. It features moisture resistance and is compliant with automotive AEC-Q200 standards. The resistor is packaged on a tape and reel and has a maximum power dissipation of 500 milliwatts. It operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW12101M24BEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW12101M24BEEA technical specifications.
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.24MR |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW12101M24BEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.