Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW12101M24BEEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW12101M24BEEN technical specifications.
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.24MR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.096inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW12101M24BEEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.