The TNPW12101M54BEEN is a 1.54MR 0.1% 333mW 2-terminal SMD resistor from Vishay. It features moisture-resistant and anti-sulfur properties. The component has a package case of 1210 and dimensions of 0.03inch in height, 0.126inch in length, and 0.096inch in width. The operating temperature range is -55°C to 125°C. The resistor is RoHS compliant and available in a tape and reel packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW12101M54BEEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW12101M54BEEN technical specifications.
| Package/Case | 1210 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.54MR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.096inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW12101M54BEEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.