The TNPW1210 is a 1.74MR 0.1% tolerance chip resistor from Vishay, packaged in a 1210 case. It features moisture resistant and anti-sulfur properties, and is available in a tape and reel packaging format with 1000 units per package. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can dissipate up to 333mW of power.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW12101M74BEEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW12101M74BEEN technical specifications.
| Package/Case | 1210 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.74MR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.096inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW12101M74BEEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.