The TNPW1210215RBEEN is a 1210 chip resistor from Vishay with a resistance of 215 ohms and a tolerance of 0.1%. It features moisture resistant and anti-sulfur properties, and is rated for a maximum power dissipation of 333 milliwatts. The resistor is available in a tape and reel packaging with 1000 units per package. It has a height of 0.03 inches, a length of 0.126 inches, and a width of 0.096 inches. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW1210215RBEEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 215R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.096inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW1210215RBEEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.