The TNPW12102K43BEEA is a 2.43kR 0.1% chip resistor from Vishay, packaged in a 1210 case and featuring moisture resistant and anti-sulfur properties. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 333mW and is available in quantities of 5000, packaged in tape and reel.
Sign in to ask questions about the Vishay TNPW12102K43BEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW12102K43BEEA technical specifications.
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.43kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.096inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW12102K43BEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.