The TNPW12103K60BETA is a fixed chip resistor from Vishay with a resistance of 3.6 kilohms and a tolerance of 0.1%. It is available in a 1210 package and has a maximum operating temperature of 125 degrees Celsius. This resistor is not compliant with RoHS regulations and is packaged in tape and reel quantities of 5000. It has a maximum power dissipation of 333 milliwatts and measures 0.03 inch in height, 0.126 inch in length, and 0.096 inch in width. The resistor is suitable for use in a wide range of applications, including those that operate at temperatures as low as -55 degrees Celsius.
Vishay TNPW12103K60BETA technical specifications.
| Package/Case | 1210 |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 3.6kR |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.096inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW12103K60BETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.