
The TNPW121047K5BETA is a 47.5k ohm, 0.1% tolerance, 1210 package SMD chip resistor from Vishay. It has a maximum power dissipation of 333mW and operates over a temperature range of -55°C to 125°C. The resistor is available in a tape and reel packaging with 5000 units per package. It is not RoHS compliant.
Vishay TNPW121047K5BETA technical specifications.
| Package/Case | 1210 |
| Contact Plating | Tin, Lead |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 47.5kR |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.096inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW121047K5BETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.