
Surface mount chip resistor featuring 95.3 Ohm resistance with a tight 0.1% tolerance. This thin film resistor, housed in a 1210 SMD package, offers 0.33W power dissipation and a ±25ppm/°C temperature coefficient. Designed for high stability, it operates up to 155°C with a maximum voltage rating of 200V. The rectangular, conformal coated component has a 3.2mm length and 2.45mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW121095R3BECN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW121095R3BECN technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1210 |
| Package Type | SMD |
| Package/Case | 1210 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.45 |
| Product Height (mm) | 0.6 |
| Product Weight (g) | 0.016 |
| Length Tolerance (mm) | ±0.15 |
| Depth Tolerance (mm) | ±0.15 |
| Height Tolerance (mm) | ±0.15 |
| Maximum Terminal Width (mm) | 2.6 |
| Number of Terminals | 2 |
| Resistance Value | 95.3Ohm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Stability |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TNPW121095R3BECN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.