The TNPW2010100KBEEF is a 100k ohm, 0.1% tolerance, 400mW power dissipation, 2010 package size SMD chip resistor from Vishay. It has a maximum operating temperature range of -55°C to 125°C and is available in quantities of 4000 per reel. The resistor is RoHS compliant and has a height of 0.03inch, length of 0.197inch, and width of 0.098inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW2010100KBEEF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2010 |
| Height | 0.03inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW2010100KBEEF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.